RBB20DHND

Heilind Number:SULRBB20DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHND
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHND

Detailed Description

Introducing the RBB20DHND, a high-performance board-to-board PCB connector designed to meet the most demanding connectivity needs. Featuring two rows of 40 female contacts made of durable PPS and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for a wide range of applications. The straight orientation and hairpin contact type allow for easy and secure mating, while the thru-hole termination method guarantees a strong and stable connection. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained layouts. Trust the RBB20DHND for seamless and efficient board-to-board connections in your next project.