RBB20DHNT

Heilind Number:SULRBB20DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHNT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHNT

Detailed Description

Introducing the RBB20DHNT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and threaded mount type offer easy and secure installation. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees excellent signal transmission. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets high-speed and high-power requirements. The Hairpin contact type, straight orientation, and 40 positions make it versatile for various PCB configurations. Operating in a wide temperature range of -65 to 125°C, it is suitable for industrial and military applications. The Matte Tin termination plating ensures durability and longevity. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the RBB20DHNT for high-reliability connections in your next project.