RBB20DHRT

Heilind Number:SULRBB20DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DHRT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DHRT

Detailed Description

This PPS and Phosphor Bronze female connector, SKU RBB20DHRT, with a pitch of 1.27mm (.05in), offers reliable connectivity in high-performance applications. Featuring two rows with 40 positions in a threaded mount type, it ensures secure attachment on the PCB. The contact material, Phosphor Bronze, plated with gold, guarantees efficient signal transmission at a voltage of 300 VAC. Its hairpin contact type and straddle orientation further enhance connectivity. With a tail length of 4.06mm (.16in) and operating temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, this connector is ideal for board-to-board and card edge connections. Its termination plating of matte tin ensures durability. Designed for high reliability, this connector is a vital component in demanding electronic systems.