RBB20DYFN

Heilind Number:SULRBB20DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DYFN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DYFN

Detailed Description

The RBB20DYFN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows of 40 positions each, offers a secure and efficient interface. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high durability. The surface mount termination method and matte tin plating make installation easy and reliable. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of only .61 inches and a width of 9.4 mm, allows for space-saving installation on PCBs. Trust the RBB20DYFN for superior performance in your connectivity solutions.