RBB20DYFT

Heilind Number:SULRBB20DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DYFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DYFT

Detailed Description

Introducing the RBB20DYFT, a high-performance PCB connector designed for precision connectivity in electronic applications. This female connector features two rows of .05-inch spacing, accommodating 40 positions with a 1A amperage rating and a maximum voltage of 300VAC. Constructed with durable PPS and gold-plated phosphor bronze contacts, it ensures reliable signal transmission. The cantilever contact type and surface mount termination method guarantee easy installation and secure attachment to the PCB. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the RBB20DYFT for efficient and durable board-to-board connectivity in your electronic designs.