RBB20DYHN-S1355

Heilind Number:SULRBB20DYHN-S1355
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DYHN-S1355
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DYHN-S1355
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.32 in, 8.13 mm
Contact Plating:Gold
Connector Height:12.4 mm, .488 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULRBB20DYHN-S1355

Detailed Description

Introducing the RBB20DYHN-S1355, a high-performance board-to-board PCB connector designed for precision signal transmission in electronic devices. With a pitch of 1.27mm and 40 positions, this connector offers seamless connectivity in tight spaces. Featuring a durable construction with PPS and phosphor bronze materials, it ensures reliable performance even in harsh operating conditions ranging from -65 to 125°C. The gold-plated cantilever contacts guarantee low contact resistance and high signal integrity, while the matte tin termination plating enhances solderability. With a voltage rating of 300VAC and an amperage of 1A, this connector is ideal for a wide range of applications. Its female gender, straight orientation, and no mounting requirement make installation easy and convenient. Trust the RBB20DYHN-S1355 for efficient and secure board-level connections in your electronic designs.