RBB20DYHN

Heilind Number:SULRBB20DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DYHN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DYHN

Detailed Description

Introducing the RBB20DYHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 1.27mm (.05in) and 40 positions spread across 2 rows, it offers versatile connectivity options. The female gender design and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts guarantee optimal signal transmission, while the Cantilever contact type provides secure connections. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact connector height of 15.49mm and width of 9.4mm (.37in), it saves valuable board space without compromising on performance. Trust the RBB20DYHN for your connectivity needs in critical systems.