RBB20DYHT

Heilind Number:SULRBB20DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DYHT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DYHT

Detailed Description

Introducing the RBB20DYHT, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 1.27mm and 40 positions across 2 rows, it offers efficient signal transmission. The cantilever contact type and threaded mount ensure secure connections, while the thru-hole termination method simplifies installation. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability and RoHS compliance. Trust the RBB20DYHT for high-reliability connectivity in your designs.