RBB20DYRD

Heilind Number:SULRBB20DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DYRD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB20DYRD

Detailed Description

Introducing the SKU RBB20DYRD, a high-performance Board to Board PCB Connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 1.27mm and a voltage rating of 300VAC, it offers efficient power transmission. The Cantilever contact type and Straddle orientation provide secure mating, while the 40 positions and 2 rows allow for versatile connectivity. With a tail length of 4.45mm and a termination method of Card Extender, installation is convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Trust in its Matte Tin termination plating for long-lasting performance. Perfect for industrial and commercial use, this connector is a reliable solution for your connectivity needs.