RBB20DYRQ

Heilind Number:SULRBB20DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB20DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB20DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULRBB20DYRQ

Detailed Description

Introducing the RBB20DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures reliable signal transmission in demanding environments. With a current rating of 1A and a voltage capability of 300VAC, it's suitable for a wide range of applications. The female connector with two rows and 40 positions offers versatile connectivity options. Its straddle mount design and card extender termination method facilitate easy installation. Each contact is made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient without compromising performance. The matte tin termination plating ensures long-term reliability. Trust the RBB20DYRQ for robust and efficient board-to-board connections in your electronic designs.