RBB22DHAN

Heilind Number:SULRBB22DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHAN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DHAN

Detailed Description

The RBB22DHAN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 44 female contacts, this connector offers reliable connectivity in electronic systems. Its PPS and phosphor bronze construction, gold-plated contacts, and matte tin termination ensure excellent conductivity and durability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The right-angle orientation and hairpin contact type provide efficient and secure connections. Measuring 23.24mm in height and 9.4mm in width, this connector is space-saving yet robust. Ideal for industrial and aerospace industries, it meets the highest standards for performance and reliability. Upgrade your PCB connections with the RBB22DHAN for seamless and efficient electronic systems.