RBB22DHAR

Heilind Number:SULRBB22DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRBB22DHAR

Detailed Description

The RBB22DHAR Board To Board PCB Connector is a high-performance solution designed for reliable connectivity in demanding environments. Featuring a female gender with two rows and a secure Metal Board Lock mount type, this connector ensures stability and durability. It offers 44 Hairpin contact positions with Thru Hole termination, crafted from Phosphor Bronze with Gold plating for enhanced conductivity. With a pitch of 1.27mm and voltage rating of 300 VAC, it guarantees efficient power transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring at .915 inches in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating further enhances its performance and longevity. Meeting the highest industry standards, this connector is a dependable choice for critical electronic systems.