| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB22DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB22DHAS |
RBB22DHAS
| Heilind Number: | SULRBB22DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB22DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB22DHAS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector, featuring two rows of 44 gold-plated phosphor bronze contacts, ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. With a pitch of 1.27mm (.05in) and right-angle orientation, it offers efficient PCB mating in tight spaces. The termination method of this connector is through-hole, with side hole mounting for secure attachment. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse industrial applications. RoHS compliant with termination plating in matte tin, this connector guarantees both performance and environmental safety. Elevate your connectivity solutions with the RBB22DHAS.

