RBB22DHAT

Heilind Number:SULRBB22DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRBB22DHAT

Detailed Description

Introducing the RBB22DHAT, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a voltage rating of 300 VAC and an amperage of 1 A, this connector is ideal for power and signal transmission. Featuring two rows of 44 female contacts with gold-plated phosphor bronze construction, it ensures excellent conductivity and durability. The threaded mount and thru-hole termination method guarantee secure and stable attachment to PCBs. Operating temperature range of -65 to 125 °C and matte tin termination plating further enhance its suitability for industrial applications. With a compact design measuring just 23.24 mm in height and 9.4 mm in width, the RBB22DHAT offers high-density connectivity without sacrificing performance. Trusted for its quality and reliability, this connector is a must-have for electronic systems requiring robust interconnection solutions.