RBB22DHBD

Heilind Number:SULRBB22DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRBB22DHBD

Detailed Description

Featuring a dual-row design, the RBB22DHBD Connector offers high-performance connectivity for your PCB applications. With female gender and right-angle orientation, it ensures secure and efficient mating. The 44 gold-plated hairpin contacts, made of Phosphor Bronze, guarantee reliable signal transmission at a voltage of 300 VAC. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Its 1.27 mm pitch and thru-hole termination method with a tail length of 4.32 mm provide easy installation. With matte tin plating and a clearance hole mount type, it meets industry standards for durability and performance. Compact in size with a height of 23.24 mm and width of 9.4 mm, it fits seamlessly into your designs. Perfect for board-to-board or card edge connections, this connector is a must-have for high-reliability applications. Upgrade your PCB setups with the RBB22DHBD for seamless and efficient connectivity.