RBB22DHBN

Heilind Number:SULRBB22DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHBN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DHBN

Detailed Description

Introducing the RBB22DHBN, a high-performance board-to-board PCB connector suited for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Designed for power-efficient operation, it boasts a low amperage rating of 1A and a high voltage tolerance of 300VAC. The contact plating of gold guarantees superior signal transmission, while the matte tin termination plating enhances durability. With 44 positions arranged in two rows, it offers ample connectivity options. Its right-angle orientation and hairpin contact type facilitate easy installation, and the thru-hole termination method ensures secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, defense, and other hi-rel applications. Trust the RBB22DHBN for seamless board-to-board connections that meet the highest standards of performance and reliability.