RBB22DHBR

Heilind Number:SULRBB22DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHBR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DHBR

Detailed Description

Introducing the RBB22DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 1.27mm, this connector offers reliable power transmission with an amperage of 1A and a voltage rating of 300VAC. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a right-angle orientation and metal board lock mount type, it provides secure and space-efficient connectivity. Operating smoothly in a wide temperature range from -65°C to 125°C, this connector is ideal for use in harsh environments. Its 44 positions and hairpin contact type make it suitable for various PCB configurations. The matte tin termination plating adds to its durability. With a compact design measuring just 9.4mm in width and 23.24mm in height, the RBB22DHBR offers a reliable solution for your connectivity needs.