RBB22DHBS

Heilind Number:SULRBB22DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHBS
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DHBS

Detailed Description

Introducing the RBB22DHBS, a high-performance PCB connector designed for demanding applications. Featuring two rows of gold-plated phosphor bronze contacts, this connector ensures reliable power and signal transmission with a current rating of 1A and a voltage tolerance of 300VAC. Its right-angle orientation and side-hole mount type make it ideal for space-constrained installations. With 44 positions and a 1.27mm pitch, it offers ample connectivity options for your PCB layout. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its matte tin termination plating guarantees long-term durability, meeting the highest industry standards for reliability. Upgrade your board-to-board connections with the RBB22DHBS for optimal performance in aerospace, defense, and other critical applications.