RBB22DHBT

Heilind Number:SULRBB22DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRBB22DHBT

Detailed Description

Introducing the RBB22DHBT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a robust construction with threaded mount type and through-hole termination method, this connector ensures secure attachment to PCBs. With a compact design, it offers a space-saving solution for applications requiring 44 positions in a two-row layout. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance, while the hairpin contact type and right-angle orientation facilitate easy mating. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse environmental conditions. With a connector height of 23.24mm, width of 9.4mm, and tail length of 4.32mm, it provides versatility in installation. Certified for quality and durability, the RBB22DHBT is ideal for demanding industrial and commercial applications.