RBB22DHFD

Heilind Number:SULRBB22DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHFD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DHFD

Detailed Description

Introducing the RBB22DHFD, a high-performance board-to-board PCB connector designed for demanding applications. With a precision pitch of 1.27mm (.05 inches) and featuring two rows of female connectors, this component ensures reliable signal transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a maximum voltage of 300 VAC, and with an amperage rating of 1A, it meets stringent performance standards. The straight orientation and hairpin contact type facilitate easy installation. With 44 positions and a tail length of 2.54mm (.1 inches), it offers ample connectivity options. Suitable for use in a wide temperature range (-65 to 125°C) and with termination plating in matte tin, this connector is ideal for industrial and commercial applications. The RBB22DHFD is a must-have for engineers and designers seeking reliable and efficient PCB connectivity solutions.