RBB22DHFT

Heilind Number:SULRBB22DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRBB22DHFT

Detailed Description

Introducing the RBB22DHFT, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of contacts, this connector offers seamless connectivity in tight spaces. Featuring surface mount termination and gold-plated phosphor bronze contacts, it ensures optimal signal transmission with minimal signal loss. The straight orientation and hairpin contact type further enhance its efficiency. Rated for 300 VAC and 1 A, it meets stringent industry standards for reliability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With 44 positions and a pitch of 1.27 mm, it provides ample connectivity options while maintaining signal integrity. The connector's matte tin termination plating and high-quality construction make it a durable and long-lasting solution for your PCB interconnection needs. Upgrade your electronic systems with the RBB22DHFT for seamless and reliable performance.