RBB22DHHD

Heilind Number:SULRBB22DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRBB22DHHD

Detailed Description

The RBB22DHHD is a high-performance female PCB connector designed for demanding applications. With two rows of hairpin contacts made of gold-plated phosphor bronze, it ensures reliable signal transmission. Featuring a clearance hole mount type and thru-hole termination method, installation is convenient and secure. This connector has 44 positions with a pitch of 1.27mm, meeting high-density connectivity needs. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it guarantees reliable performance in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating for durability, it is ideal for board-to-board and card edge connections in various industries. Trust the RBB22DHHD for robust and efficient PCB connectivity.