RBB22DHHN

Heilind Number:SULRBB22DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHHN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DHHN

Detailed Description

Introducing the RBB22DHHN, a high-performance board-to-board PCB connector designed for precision and durability. Featuring two rows for seamless connectivity, this connector boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 1.27mm and a voltage rating of 300 VAC, it guarantees reliable performance even in demanding environments. The hairpin contact type and straight orientation offer secure and efficient mating. With 44 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating temperatures ranging from -65 to 125°C make it suitable for a wide range of applications. RoHS compliant and with termination plating of matte tin, the RBB22DHHN is not only high-functioning but also environmentally friendly. Perfect for use in industries where quality and reliability are paramount.