RBB22DHLN

Heilind Number:SULRBB22DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHLN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DHLN

Detailed Description

Introducing the RBB22DHLN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows, each accommodating 22 contact positions for a total of 44. With a pitch of 1.27mm (.05 in), it ensures secure and accurate mating. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and resistance to corrosion. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation facilitate easy insertion and removal. With a termination method of thru-hole and termination plating of matte tin, it guarantees reliable solder connections. The connector's compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Whether in industrial machinery, telecommunications systems, or aerospace technology, the RBB22DHLN ensures seamless signal transmission and durability in every application.