RBB22DHLR

Heilind Number:SULRBB22DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRBB22DHLR

Detailed Description

This PPS & Phosphor Bronze Board To Board PCB Connector, with SKU RBB22DHLR, offers high-quality performance in electrical connections. Designed for female mounting on metal boards, it features two rows with a total of 44 gold-plated Hairpin contacts, ensuring reliable conductivity. The termination method is Thru Hole, with Phosphor Bronze contact material and Matte Tin plating, suitable for a voltage of 300VAC and an amperage of 1A. With a pitch of 1.27mm and a tail length of 4.06mm, this connector is ideal for precise and secure connections. Operating efficiently in a temperature range of -65 to 125°C, it meets the demands of various industrial applications. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-saving on PCBs. Whether for commercial or industrial use, this connector ensures durability and performance.