RBB22DHLT

Heilind Number:SULRBB22DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHLT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DHLT

Detailed Description

Introducing the RBB22DHLT, a high-quality Board To Board PCB Connector designed for reliable performance in demanding environments. Featuring a unique combination of PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage rating of 300VAC, it is perfect for a wide range of applications. The female gender, two rows, and hairpin contact type offer secure and efficient connections. Gold-plated contacts and matte tin termination guarantee excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the RBB22DHLT for seamless board-to-board connectivity in your electronic projects.