| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB22DHNR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB22DHNR |
RBB22DHNR
| Heilind Number: | SULRBB22DHNR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB22DHNR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB22DHNR, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 44 gold-plated contacts, this connector ensures reliable connectivity in any setup. The female gender and straight orientation make it easy to integrate, while the metal board lock mount type guarantees secure attachment. Constructed with PPS and phosphor bronze contact material, it offers excellent durability and conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300 VAC, it is suitable for harsh environments. The matte tin termination plating further enhances its longevity. Ideal for board-to-board and card edge connections, the RBB22DHNR is a top choice for high-reliability applications.

