RBB22DHRN

Heilind Number:SULRBB22DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHRN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DHRN

Detailed Description

This high-performance Board To Board PCB Connector, with SKU RBB22DHRN, offers reliable connectivity for your electronic devices. Featuring a durable construction of PPS and Phosphor Bronze, it ensures longevity and efficient signal transmission. With a current rating of 1A and a voltage resistance of 300VAC, it meets the demands of various applications. The connector's Female gender, Hairpin contact type, and 44 positions with 2 rows provide versatile connectivity options. Its Card Extender termination method and Matte Tin plating guarantee secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector, with a compact design measuring 15.49mm in height and 9.4mm in width, offers easy integration onto PCBs. Whether used in industrial machinery, telecommunications, or consumer electronics, this connector ensures high reliability and performance. Upgrade your connectivity solutions with the RBB22DHRN.