RBB22DHRT

Heilind Number:SULRBB22DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHRT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DHRT

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB22DHRT. This high-performance connector, designed for female gender, features two rows and a threaded mount type for secure installation. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. The Hairpin contact type and straddle orientation offer reliable connectivity in demanding applications. Operating at 300 VAC and 1 A, with a pitch of 1.27mm, it provides efficient power transmission. With 44 positions and a tail length of 4.06mm, it allows for versatile connectivity on PCBs. The matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for high-reliability applications, it's ideal for use in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the RBB22DHRT connector.