RBB22DYFD

Heilind Number:SULRBB22DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DYFD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DYFD

Detailed Description

Introducing the RBB22DYFD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 44 positions, this connector offers reliable signal transmission. The female gender and surface mount termination method ensure easy integration into your PCB layout. Constructed with PPS and Phosphor Bronze materials, and with gold contact plating, it guarantees excellent conductivity and durability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it's suitable for a wide range of applications. The cantilever contact type and straight orientation provide secure connections, while the 2.54mm (.1 in) tail length allows for efficient soldering. With a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it saves space without compromising performance. Ideal for use in aerospace, defense, and industrial applications, the RBB22DYFD is a reliable solution for your connectivity needs.