RBB22DYFT

Heilind Number:SULRBB22DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DYFT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DYFT

Detailed Description

Introducing the RBB22DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The two-row, 44-position design offers ample connectivity options, while the surface mount termination method and threaded mount type provide secure and efficient installation. Gold-plated contacts and cantilever contact type guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Measuring just .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures excellent solderability. Trust the RBB22DYFT for your critical PCB interconnection needs.