RBB22DYHD

Heilind Number:SULRBB22DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRBB22DYHD

Detailed Description

The RBB22DYHD PCB connector is designed for high-performance applications, featuring PPS and phosphor bronze construction for durability and reliability. With a 1A amperage rating and 300VAC voltage capacity, it ensures efficient power transmission. This female connector boasts two rows with 44 positions, offering ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures a stable connection. Operating in temperatures ranging from -65 to 125°C, it's suitable for demanding environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating and compliance with RoHS regulations, it guarantees both performance and environmental responsibility. Perfect for board-to-board and card edge connections in various industries, the RBB22DYHD is a top choice for quality and efficiency.