RBB22DYHR

Heilind Number:SULRBB22DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DYHR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DYHR

Detailed Description

Introducing SKU RBB22DYHR, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 1.27mm (.05 in) and 44 positions, it offers ample connectivity options. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it guarantees stable performance in extreme conditions. The female connector with cantilever contact type and through-hole termination method, along with metal board lock mounting, ensures secure and durable attachment. With a voltage rating of 300VAC and an amperage of 1A, it meets high-power requirements. Compact in size with a height of .61 in (15.49mm) and width of .37 in (9.4mm), it's suitable for space-constrained applications. Ideal for hi-rel environments, this connector is a reliable solution for industrial, aerospace, and military systems.