RBB22DYHT

Heilind Number:SULRBB22DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DYHT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DYHT

Detailed Description

Introducing the RBB22DYHT, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic systems. With a gender-specific female orientation, this connector boasts two rows of 44 gold-plated phosphor bronze contacts, ensuring optimal signal transmission with minimal signal loss. Featuring a threaded mount type and thru-hole termination method, it offers secure and reliable attachment to PCBs. Operating at a maximum amperage of 1A and voltage of 300 VAC, it guarantees efficient power delivery. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. Trust the RBB22DYHT for seamless board-to-board connections in your high-reliability electronic systems.