RBB22DYRT

Heilind Number:SULRBB22DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DYRT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DYRT

Detailed Description

Introducing the RBB22DYRT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a total of 44 positions, ensures reliable connectivity in your electronic systems. With a pitch of 1.27mm (.05 inches) and termination via card extender, it offers precise and secure attachment. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance its functionality. The matte tin termination plating adds to its robustness. Perfect for applications where reliability is paramount, the RBB22DYRT is a standout choice in the world of connectors.