RBB24DHHD

Heilind Number:SULRBB24DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB24DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB24DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:48
SKU:SULRBB24DHHD

Detailed Description

Introducing the RBB24DHHD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows of 48 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 1A and voltage of 300VAC. With a pitch of 1.27mm and hairpin contact type, it offers efficient mating in straight orientation. The connector, with a clearance hole mount type and thru-hole termination method, guarantees secure attachment to PCBs. Operating in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization. The matte tin termination plating enhances durability. Perfect for high-reliability applications, this connector, categorized under hi-rel, meets stringent performance standards. Upgrade your electronic assemblies with the RBB24DHHD for seamless and robust connectivity.