RBB24DHRN

Heilind Number:SULRBB24DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB24DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB24DHRN
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB24DHRN

Detailed Description

Introducing the RBB24DHRN, a high-quality connector designed for robust performance in electronic assemblies. This female connector boasts two rows of 48 positions, featuring hairpin contact type with gold plating on phosphor bronze material, ensuring reliable conductivity. With a pitch of 1.27mm and a voltage rating of 300 VAC, it's suitable for various applications. The connector, with a 1A amperage rating, can withstand temperatures ranging from -65 to 125°C, making it ideal for both standard and harsh environments. Its straddle orientation and card extender termination method offer flexibility in installation. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient on PCBs. The matte tin termination plating enhances durability. Whether in board-to-board or card edge connections, this connector ensures seamless and durable electronic connectivity.