RBB24DHRT

Heilind Number:SULRBB24DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB24DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB24DHRT
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB24DHRT

Detailed Description

Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, RBB24DHRT, designed for high-performance applications. This female connector features two rows with a pitch of 1.27mm (.05 in), accommodating 48 hairpin contacts plated with gold for optimal conductivity. The termination method of Card Extender ensures a secure and reliable connection, while the threaded mount type and straddle orientation offer versatility in installation. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its low-profile design, with a connector height of .61 in (15.49 mm) and a width of .37 in (9.4 mm), allows for efficient PCB integration. The contact material of Phosphor Bronze and termination plating of Matte Tin provide durability and longevity. Whether in aerospace, telecommunications, or industrial settings, the RBB24DHRT guarantees seamless connectivity, meeting the highest standards of performance and reliability.