RBB25DHAD

Heilind Number:SULRBB25DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHAD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHAD

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBB25DHAD. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Its hairpin contact type and right-angle orientation offer versatility in design. With 50 positions and a voltage rating of 300 VAC, it's suitable for various electronic systems. Operating in a wide temperature range of -65 to 125 °C, this connector guarantees consistent performance in harsh environments. With a compact size, measuring just 23.24 mm in height and 9.4 mm in width, it's ideal for space-constrained applications. The matte tin termination plating enhances durability, making it a dependable choice for industrial and commercial use. Explore the RBB25DHAD for your connectivity needs.