Introducing the PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBB25DHAN, designed for high-performance applications. This connector features a female gender with two rows, accommodating 50 positions at a pitch of 1.27mm (.05in). With a voltage rating of 300 VAC and an amperage of 1A, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The right-angle orientation and no mounting requirement offer flexibility in installation. Its hairpin contact type and termination method through-hole with matte tin plating ensure secure connections on PCBs. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for applications requiring high-reliability connectivity, the RBB25DHAN is a trusted choice in the realm of electronic components.