RBB25DHAR

Heilind Number:SULRBB25DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHAR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHAR

Detailed Description

Introducing the RBB25DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 300 VAC and an amperage of 1 A, it offers safe and efficient power transmission. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Its right-angle orientation and metal board lock mount type make it ideal for space-constrained installations. With 50 positions and a pitch of 1.27 mm, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the RBB25DHAR for secure and high-speed board-to-board connections in critical systems.