RBB25DHAS

Heilind Number:SULRBB25DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULRBB25DHAS

Detailed Description

Introducing the PPS & Phosphor Bronze female connector, SKU RBB25DHAS, designed for high-performance board-to-board and card edge applications. With a sleek right-angle orientation and side-hole mount, this connector offers seamless integration in tight spaces. Featuring two rows of gold-plated hairpin contacts, it ensures reliable signal transmission with a current rating of 1A and voltage capacity of 300VAC. The 1.27mm pitch and 50 positions allow for precise connectivity, while the -65 to 125°C operating temperature range guarantees durability in extreme conditions. RoHS compliant and terminated with matte tin, it meets stringent industry standards for environmental and performance excellence. With a compact size of .915 inches in height and 9.4mm in width, this connector is ideal for compact PCB layouts. Elevate your connectivity solutions with the RBB25DHAS.