RBB25DHAT

Heilind Number:SULRBB25DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULRBB25DHAT

Detailed Description

This PPS & Phosphor Bronze Board To Board PCB Connector, with SKU RBB25DHAT, features a female gender configuration and two rows for efficient connectivity. Designed for threaded mounting and through-hole termination, it ensures secure and stable installation. The contacts, made of gold-plated phosphor bronze, guarantee optimal conductivity. With a pitch of 1.27mm and voltage rating of 300 VAC, it offers reliable performance in various applications. The hairpin contact type and right-angle orientation facilitate convenient PCB connections. With 50 positions and a tail length of 2.54mm, it allows for versatile usage. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 23.24mm in height and 9.4mm in width, it provides a compact yet robust solution. The termination plating of matte tin ensures durability. Ideal for high-reliability applications, this connector is a vital component for electronic systems.