RBB25DHBN

Heilind Number:SULRBB25DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHBN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHBN

Detailed Description

The RBB25DHBN is a high-quality female board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 50 positions, this connector offers a secure fit for various applications. Its durable construction includes PPS and phosphor bronze materials, ensuring longevity and performance. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The right-angle orientation and 1.27mm pitch make it easy to integrate into circuit boards. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 300 VAC, it is suitable for demanding environments. The hairpin contact type and 4.32mm tail length provide added stability. Compact with dimensions of 23.24mm in height and 9.4mm in width, it is ideal for space-constrained designs. Compliant with RoHS standards, this connector meets quality and environmental regulations. Whether for industrial, aerospace, or telecommunications applications, the RBB25DHBN ensures optimal performance and connectivity.