RBB25DHBR

Heilind Number:SULRBB25DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHBR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHBR

Detailed Description

Our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB25DHBR, offers high-performance connectivity for your electronic systems. With a compact design featuring two rows and 50 positions, this female connector ensures efficient signal transmission. The contact material, gold-plated phosphor bronze, guarantees reliable conductivity, while the Thru Hole mount type and Metal Board Lock provide secure attachment to your PCB. Operating at temperatures ranging from -65 to 125°C and rated for 300VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and hairpin contact type facilitate easy installation and maintenance. With a tail length of 4.32mm and a low profile of 23.24mm, it offers versatility in PCB design. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your system with the RBB25DHBR for seamless connectivity and performance.