RBB25DHFT

Heilind Number:SULRBB25DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHFT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHFT

Detailed Description

Introducing the RBB25DHFT, a high-performance board-to-board PCB connector meticulously crafted for reliable power and signal transmission in demanding environments. Constructed with precision-engineered PPS and Phosphor Bronze materials, this female connector boasts a robust design with two rows, ensuring secure connectivity. With a threaded mount type and surface mount termination method, installation is quick and hassle-free. The gold-plated contacts offer superior conductivity and corrosion resistance, meeting stringent industry standards. Featuring a pitch of 1.27mm, this connector supports high-speed data transfer with a voltage rating of 300VAC. Its hairpin contact type and straight orientation guarantee optimal signal integrity. With 50 positions and a tail length of 2.54mm, it accommodates complex PCB layouts seamlessly. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial applications. Compact yet durable, with a connector height of .61in and width of 9.4mm, it saves valuable board space without compromising performance. The termination plating of matte tin enhances solderability, ensuring a secure attachment. Engineered for excellence, the RBB25DHFT sets the standard for high-reliability connectors in the industry.