| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB25DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB25DHHN |
RBB25DHHN
| Heilind Number: | SULRBB25DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB25DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB25DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PPS and phosphor bronze with gold plating, this female connector ensures reliable signal transmission. With two rows and 50 positions on a 1.27mm pitch, it offers ample connectivity options. The hairpin contact type and straight orientation guarantee secure mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, it's suitable for diverse environments. RoHS compliant and with termination plating of matte tin, it meets stringent industry standards. The RBB25DHHN is the perfect choice for demanding PCB interconnection needs.

