RBB25DHHT

Heilind Number:SULRBB25DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHHT

Detailed Description

Introducing the PPS & Phosphor Bronze Board to Board PCB Connector, designed for reliable and high-performance connectivity. Featuring a female gender with two rows and threaded mount type, this connector ensures secure installation. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 1.27mm pitch and hairpin contact type accommodate precise connections, suitable for various electronic applications. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. With 50 positions and a tail length of 3.18mm, this connector provides ample connectivity options. Its compact design, measuring .61 inches in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Certified for RoHS compliance, this connector is not only high-quality but also environmentally friendly. Upgrade your PCB assemblies with the reliability and efficiency of the PPS & Phosphor Bronze Board to Board Connector.