RBB25DHLD

Heilind Number:SULRBB25DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHLD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHLD

Detailed Description

The RBB25DHLD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 50 female contacts with a pitch of 1.27mm, this connector ensures secure connectivity in tight spaces. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method is through-hole with a tail length of 4.06mm, making it easy to install on PCBs. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The connector is also compliant with RoHS regulations, making it environmentally friendly. Whether used in aerospace, defense, or industrial systems, the RBB25DHLD is the perfect choice for high-reliability connectivity.