| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB25DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB25DHLR |
RBB25DHLR
| Heilind Number: | SULRBB25DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB25DHLR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB25DHLR, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a voltage rating of 300 VAC and operating temperature range of -65 to 125°C, this connector ensures robust connectivity in extreme conditions. Featuring two rows of 50 gold-plated contacts made of phosphor bronze, it offers superior conductivity and corrosion resistance. The hairpin contact type and thru-hole termination method guarantee secure and efficient assembly on metal boards. With a pitch of 1.27mm and compact dimensions of 9.4mm width and 15.49mm height, it is suitable for space-constrained applications. The matte tin termination plating further enhances durability. Trust the RBB25DHLR for high-reliability connections in aerospace, defense, and industrial systems.

